Add To Favorites
SS12A1T Socket Contact Crimp 12-14 AWG Signal, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52800 $5.28
25 0.47520 $11.88
50 0.42240 $21.12
100 0.40480 $40.48
250 0.36960 $92.40
500 0.35200 $176.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889-1689-1-ND
Copy   889-1689-1-ND
Quantity Available 4,080
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS12A1T

Copy   SS12A1T
Description CONN SOCKET 12-14AWG TIN CRIMP
Copy   CONN SOCKET 12-14AWG TIN CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Crimp 12-14 AWG Signal, Stamped

Copy   Socket Contact  Crimp 12-14 AWG Signal, Stamped
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series ecomate® RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RT06144SNH - Amphenol Sine Systems Corp | 889-1666-ND DigiKey Electronics
  • RT06144SNH
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $16.38000
  • 889-1666-ND
  • RTS6BS12N2S03 - Amphenol Sine Systems Corp | 889-1382-ND DigiKey Electronics
  • RTS6BS12N2S03
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $11.90000
  • 889-1382-ND
  • RTS6BS14N4S03 - Amphenol Sine Systems Corp | 889-1404-ND DigiKey Electronics
  • RTS6BS14N4S03
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $11.44000
  • 889-1404-ND
  • RTS714N4S03 - Amphenol Sine Systems Corp | 889-1416-ND DigiKey Electronics
  • RTS714N4S03
  • Amphenol Sine Systems Corp
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $8.09000
  • 889-1416-ND
Tooling
  • QXRT12S - Amphenol Sine Systems Corp | 889-2728-ND DigiKey Electronics
  • QXRT12S
  • Amphenol Sine Systems Corp
  • TOOL EXTRACTION 2.5MM
  • Unit Price $33.93000
  • 889-2728-ND
  • MFX-3962 - Amphenol Sine Systems Corp | MFX-3962-ND DigiKey Electronics
  • MFX-3962
  • Amphenol Sine Systems Corp
  • TOOL HAND CRIMPER 2.5MM SIDE
  • Unit Price $762.77000
  • MFX-3962-ND
You May Also Be Interested In
  • SP12A1T - Amphenol Sine Systems Corp | 889-1684-1-ND DigiKey Electronics
  • SP12A1T
  • Amphenol Sine Systems Corp
  • CONN PIN 12-14AWG TIN CRIMP
  • Unit Price $0.49000
  • 889-1684-1-ND
  • RTS6BS12N2S03 - Amphenol Sine Systems Corp | 889-1382-ND DigiKey Electronics
  • RTS6BS12N2S03
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $11.90000
  • 889-1382-ND
  • RT06144SNH - Amphenol Sine Systems Corp | 889-1666-ND DigiKey Electronics
  • RT06144SNH
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $16.38000
  • 889-1666-ND
  • MS10A23S - Amphenol Sine Systems Corp | 889-1650-ND DigiKey Electronics
  • MS10A23S
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 10-12AWG CRIMP
  • Unit Price $1.49000
  • 889-1650-ND
  • Photo Not Available
  • SS20W2F
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 20-22AWG SZ20
  • Unit Price $0.63000
  • 889-3461-1-ND
Additional Resources
Standard Package ? 1
Other Names 889-1689-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 889-1689-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.25988

02:28:34 8/18/2019