USD
Favorite

P29018-M5 Cable Assembly 16.40' (5.00m)
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.87000 $56.87
10 53.52000 $535.20
25 51.84760 $1,296.19
50 48.50260 $2,425.13
100 45.82650 $4,582.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 889-2420-ND
  • Description: CBL FMALE TO WIRE LEAD 4P 6.56'
  • Quantity Available: 35 - Immediate
  • Digi-Key Part Number: 889-2419-ND
  • Description: CBL FMALE TO WIRE LEAD 4P 32.8'
  • Quantity Available: 16 - Immediate

P29018-M5

Datasheet
Digi-Key Part Number 889-2421-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P29018-M5
Copy  
Description CBL FMALE TO WIRE LEAD 4P 16.4'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy  
Documents & Media
Datasheets P29018-M10 Drawing
Online Catalog PowerBOSSlite™ M22 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series PowerBOSSlite™ M22
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8" (M22)
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

P29008-M5

CBL FMALE TO MALE 4POS 16.4'

Amphenol Sine Systems Corp

$62.10000 Details
Additional Resources
Standard Package 1
Other Names 889-2421