USD
Favorite

P29018-M10 Cable Assembly 32.8' (10.00m)
Price & Procurement
26 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.26000 $93.26
10 87.77600 $877.76
25 85.03320 $2,125.83
50 79.54700 $3,977.35
100 75.15820 $7,515.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 889-2421-ND
  • Description: CBL FMALE TO WIRE LEAD 4P 16.4'
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: 889-2420-ND
  • Description: CBL FMALE TO WIRE LEAD 4P 6.56'
  • Quantity Available: 35 - Immediate

P29018-M10

Datasheet
Digi-Key Part Number 889-2419-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P29018-M10
Copy  
Description CBL FMALE TO WIRE LEAD 4P 32.8'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy  
Documents & Media
Datasheets P29018-M10 Drawing
Online Catalog PowerBOSSlite™ M22 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series PowerBOSSlite™ M22
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8" (M22)
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 889-2419