Add To Favorites
MA1CAE1700M-KIT 17 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.55200 $112.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA1CAE1700M-KIT-ND
Copy   MA1CAE1700M-KIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA1CAE1700M-KIT

Copy   MA1CAE1700M-KIT
Description CONN PLUG MALE 17POS GOLD CRIMP
Copy   CONN PLUG MALE 17POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   17 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series MotionGrade™ M23 Signal Standard Series, Threaded
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 17
Shell Size - Insert M23-17
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 9A
Voltage Rating 125VAC/DC
Contact Finish Thickness - Mating -
Operating Temperature -20°C ~ 130°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • MA1LAP1700S-KIT - Amphenol Sine Systems Corp | 889-2019-ND DigiKey Electronics
  • MA1LAP1700S-KIT
  • Amphenol Sine Systems Corp
  • CONN RCPT FMALE 17POS GOLD CRIMP
  • Unit Price $22.96000
  • 889-2019-ND
Associated Product
  • MA4FSR-A10.5 - Amphenol Sine Systems Corp | 889-1106-ND DigiKey Electronics
  • MA4FSR-A10.5
  • Amphenol Sine Systems Corp
  • BOOT STRAIN RELIEF 10.5MM DIAM
  • Unit Price $4.95000
  • 889-1106-ND
  • MA4FSR-A8.5 - Amphenol Sine Systems Corp | 889-1105-ND DigiKey Electronics
  • MA4FSR-A8.5
  • Amphenol Sine Systems Corp
  • BOOT STRAIN RELIEF 8.5MM DIAM
  • Unit Price $4.95000
  • 889-1105-ND
  • MA4FSR-A12.8 - Amphenol Sine Systems Corp | 889-1107-ND DigiKey Electronics
  • MA4FSR-A12.8
  • Amphenol Sine Systems Corp
  • BOOT STRAIN RELIEF 12.8MM DIAM
  • Unit Price $5.29000
  • 889-1107-ND
Additional Resources
Standard Package ? 5

16:18:16 11/16/2018