Add To Favorites
Photo Not Available
HN02 016 0003 1 Socket Contact Silver Crimp 20-26 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26331 $526.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HN0201600031-ND
Copy   HN0201600031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HN02 016 0003 1

Copy   HN02 016 0003 1
Description CONN SOCKET 20-26AWG SILVR CRIMP
Copy   CONN SOCKET 20-26AWG SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Silver Crimp 20-26 AWG Stamped

Copy   Socket Contact Silver Crimp 20-26 AWG Stamped
Documents & Media
Datasheets H, T, Z, VN02 016 0003 x Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series ecomate®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-26 AWG
Contact Material Tin Bronze
Contact Finish Silver
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • C016 10G006 000 12 - Amphenol Sine Systems Corp | 361-1083-ND DigiKey Electronics
  • C016 10G006 000 12
  • Amphenol Sine Systems Corp
  • CONN RCPT HSNG FMALE 7POS PNL MT
  • Unit Price $3.93000
  • 361-1083-ND
  • C016 10D006 000 12 - Amphenol Sine Systems Corp | 361-1086-ND DigiKey Electronics
  • C016 10D006 000 12
  • Amphenol Sine Systems Corp
  • CONN PLUG HSNG FMALE 7POS INLINE
  • Unit Price $6.94000
  • 361-1086-ND
  • C016 10G014 000 2 - Amphenol Sine Systems Corp | 889-2281-ND DigiKey Electronics
  • C016 10G014 000 2
  • Amphenol Sine Systems Corp
  • CONN RCPT HSG FMALE 15POS PNL MT
  • Unit Price $20.74000
  • 889-2281-ND
  • C016 10D006 010 12 - Amphenol Sine Systems Corp | 889-1517-ND DigiKey Electronics
  • C016 10D006 010 12
  • Amphenol Sine Systems Corp
  • CONN PLG HSG FMALE 7POS INLINE
  • Unit Price $7.70000
  • 889-1517-ND
Additional Resources
Standard Package ? 2,000
Other Names HN02 016 0003 1
HN02 016 0003 1
HN02 016 0003 1-ND
HN0201600031

14:39:08 3/20/2019