Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 889-2470-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

CA0162C22610012

Description CABLE 7POS M-F 10M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Documents & Media
Datasheets CA0162C22610012 Drawing
Featured Product eco|mate® C016 Series Circular Connectors
Online Catalog Eco|mate™ C016 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series Eco|mate™ C016
Part Status Active
1st Connector Female
2nd Connector Male
Number of Positions 7
Number of Positions Loaded All
Length 32.8' (10.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP68
 
Additional Resources
Standard Package ? 1
Other Names 889-2470

12:06:19 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 144.53000 $144.53
10 136.03200 $1,360.32
25 131.78120 $3,294.53
50 123.27900 $6,163.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 889-2471-ND
  • Description: CABLE 7POS M-F 15M
  • Quantity Available: 6 - Immediate
  • Digi-Key Part Number: 889-2469-ND
  • Description: CABLE 7POS M-F 5M
  • Quantity Available: 18 - Immediate
  • Digi-Key Part Number: 889-2458-ND
  • Description: CABLE 7POS M-F 7M
  • Quantity Available: 19 - Immediate
  • Digi-Key Part Number: 889-2457-ND
  • Description: CABLE 7POS M-F 2M
  • Quantity Available: 20 - Immediate
  • Digi-Key Part Number: 889-2452-ND
  • Description: CABLE 7POS M-F 3M
  • Quantity Available: 20 - Immediate
Send Feedback