Add To Favorites
CA0162C22310012 Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.30000 $104.30
10 98.16000 $981.60
25 95.09240 $2,377.31
50 88.95760 $4,447.88
100 84.04950 $8,404.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889-2485-ND
Copy   889-2485-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA0162C22310012

Copy   CA0162C22310012
Description CBL FMALE TO MALE 4POS 32.8'
Copy   CBL FMALE TO MALE 4POS 32.8'
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series Eco|mate™ C016
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Male Pins
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 889-2485
Alternate Length
  • Digi-Key Part Number: 889-2486-ND
  • Description: CBL FMALE TO MALE 4POS 49.2'
  • Quantity Available: 6 - Immediate
  • Digi-Key Part Number: 889-2484-ND
  • Description: CBL FMALE TO MALE 4POS 16.4'
  • Quantity Available: 19 - Immediate
  • Digi-Key Part Number: 889-2483-ND
  • Description: CBL FMALE TO MALE 4POS 9.84'
  • Quantity Available: 18 - Immediate
  • Digi-Key Part Number: 889-2482-ND
  • Description: CBL FMALE TO MALE 4POS 3.28'
  • Quantity Available: 10 - Immediate
  • Digi-Key Part Number: 889-2464-ND
  • Description: CBL FMALE TO MALE 4POS 23'
  • Quantity Available: 20 - Immediate

04:11:52 1/23/2019