Add To Favorites
Product Overview
Digi-Key Part Number 361-1018-ND
Quantity Available 810
Can ship immediately
Manufacturer

Manufacturer Part Number

C702 10M008 2724 A

Description CONN SMART CARD PUSH-PULL R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle

Documents & Media
Datasheets C702 Card Readers
Online Catalog C702E Series
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C702E
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Through Hole, Right Angle
Features Board Lock, Switch
Height Above Board 0.343" (8.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 76SB02ST - Grayhill Inc. | GH7114-ND DigiKey Electronics
  • 76SB02ST
  • Grayhill Inc.
  • SWITCH ROCKER DIP SPST 150MA 30V
  • Unit Price $1.13000
  • GH7114-ND
  • 7312P0225A13LF - Amphenol FCI | 609-4481-ND DigiKey Electronics
  • 7312P0225A13LF
  • Amphenol FCI
  • CONN SMART CARD PUSH-PULL R/A
  • Unit Price $2.07000
  • 609-4481-ND
Additional Resources
Standard Package ? 702
Other Names 361-1018
C702 10M008 2724
C70210M0082724
C70210M0082724A

04:13:12 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.74000 $17.40
25 1.63320 $40.83
50 1.56200 $78.10
100 1.49100 $149.10
250 1.34900 $337.25
500 1.24250 $621.25
1,000 1.06500 $1,065.00
2,500 0.99400 $2,485.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback