Add To Favorites
Photo Not Available
C702 10M008 0234 10 (8 + 2) Position Card Connector Smart Card Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 22.56201 $3,248.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C70210M0080234-ND
Copy   C70210M0080234-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C702 10M008 0234

Copy   C702 10M008 0234
Description CONN SMART CARD PUSH-PULL
Copy   CONN SMART CARD PUSH-PULL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Smart Card Panel Mount

Copy   10 (8 + 2) Position Card Connector Smart Card Panel Mount
Documents & Media
Datasheets C702 Card Readers
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C702D
Packaging ? Bulk ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Panel Mount
Features Assembly with Cable, Board Lock, Switch
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Other Names C702 10M008 0234-ND
C70210M0080234

01:49:35 4/23/2019