Add To Favorites
C380 10E004 241 2L 1 Position Housing Connector Non-Gendered Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.31000 $68.31
10 64.28800 $642.88
25 62.27920 $1,556.98
50 58.26100 $2,913.05
100 55.04660 $5,504.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889-1641-ND
Copy   889-1641-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C380 10E004 241 2L

Copy   C380 10E004 241 2L
Description CONN NON-GENDERED HSG 1POS 50PCS
Copy   CONN NON-GENDERED HSG 1POS 50PCS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Housing Connector Non-Gendered Black

Copy   1 Position Housing Connector Non-Gendered Black
Documents & Media
Datasheets C380 10E004 241 2L Drawing
Online Catalog RADSOK® Series
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series RADSOK®
Part Status Active
Style Housing
Terminal Type Crimp on Receptacle
Gender Non-Gendered
Terminal Size -
Number of Positions 1
Stacking Direction -
For Use With/Related Products Radsok® Terminals
Mounting Type Free Hanging (In-Line)
Color Black
Material Polybutylene Terephthalate, Glass Filled
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 889-1641
C380 10E004 241 2L-ND
C38010E0042412L

14:10:36 12/18/2018