Add To Favorites
C146 10R024 908 8
Product Overview
Digi-Key Part Number C14610R0249088-ND
Copy   C14610R0249088-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C146 10R024 908 8

Copy   C146 10R024 908 8
Description CONN HOOD TOP DUAL SZE24 M40
Copy   CONN HOOD TOP DUAL SZE24 M40
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series heavy|mate®, C146 M
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry, Dual
Size E24
Lock Location Locking Clip (2) on Base Bottom
Thread Size M40
Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color -
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • C146 10B024 400 1 - Amphenol Sine Systems Corp | C14610B0244001-ND DigiKey Electronics
  • C146 10B024 400 1
  • Amphenol Sine Systems Corp
  • INSERT FEMALE 24POS+1GND SCREW
  • Unit Price $16.28300
  • C14610B0244001-ND
  • C146 10A024 400 1 - Amphenol Sine Systems Corp | C14610A0244001-ND DigiKey Electronics
  • C146 10A024 400 1
  • Amphenol Sine Systems Corp
  • INSERT MALE 24POS+1GND SCREW
  • Unit Price $15.40500
  • C14610A0244001-ND
  • C146 10B012 100 13 - Amphenol Sine Systems Corp | C14610B01210013-ND DigiKey Electronics
  • C146 10B012 100 13
  • Amphenol Sine Systems Corp
  • INSERT FEMALE 4+8POS+1GND SCREW
  • Unit Price $35.30400
  • C14610B01210013-ND
  • C146 10A012 100 13 - Amphenol Sine Systems Corp | C14610A01210013-ND DigiKey Electronics
  • C146 10A012 100 13
  • Amphenol Sine Systems Corp
  • INSERT MALE 4+8POS+1GND SCREW
  • Unit Price $30.84500
  • C14610A01210013-ND
Associated Product
  • C146 10Z024 100 1 - Amphenol Sine Systems Corp | 889-1608-ND DigiKey Electronics
  • C146 10Z024 100 1
  • Amphenol Sine Systems Corp
  • COVER FOR HOUSING
  • Unit Price $10.26000
  • 889-1608-ND
Additional Resources
Standard Package ? 10
Other Names C146 10R024 908 8-ND
C14610R0249088
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.52800 $225.28

Submit a request for quotation on quantities greater than those displayed.

17:13:15 9/20/2018