Add To Favorites
C146 10R010 803 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.60500 $1,130.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C14610R0108031-ND
Copy   C14610R0108031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C146 10R010 803 1

Copy   C146 10R010 803 1
Description CONN HOOD CPLNG BOTTOM SZE10 M32
Copy   CONN HOOD CPLNG BOTTOM SZE10 M32
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series heavy|mate®, C146 E
Packaging ? Bulk ?
Part Status Active
Connector Type Hood - Coupling
Style Bottom Entry
Size E10
Lock Location Locking Clip (2) on Hood Top
Thread Size M32
Size / Dimension 2.874" L x 1.693" W x 2.008" H (73.00mm x 43.00mm x 51.00mm)
Housing Color -
Features Cable to Cable
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names C146 10R010 803 1-ND
C14610R0108031

03:36:09 2/20/2019