Add To Favorites
C146 10N024 807 2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.65000 $1,132.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C14610N0248072-ND
Copy   C14610N0248072-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C146 10N024 807 2

Copy   C146 10N024 807 2
Description CONN BASE SIDE ENTRY SZE24 M25
Copy   CONN BASE SIDE ENTRY SZE24 M25
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series heavy|mate®, C146 D
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Box Mount
Style Side Entry
Size E24
Lock Location Locking Clip (1) on Base Bottom
Thread Size M25
Size / Dimension 5.650" L x 2.244" W x 3.150" H (143.50mm x 57.00mm x 80.00mm)
Housing Color -
Features Cover
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names C146 10N024 807 2-ND
C14610N0248072

17:40:44 11/17/2018