Add To Favorites
C146 10N010 606 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
45 19.23200 $865.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C14610N0106061-ND
Copy   C14610N0106061-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C146 10N010 606 1

Copy   C146 10N010 606 1
Description CONN BASE SIDE ENTRY SZE10 M25
Copy   CONN BASE SIDE ENTRY SZE10 M25
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series heavy|mate®, C146 E
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Box Mount
Style Side Entry
Size E10
Lock Location Locking Clip (1) on Base Bottom
Thread Size M25
Size / Dimension 3.701" L x 2.126" W x 2.244" H (94.00mm x 54.00mm x 57.00mm)
Housing Color -
Features Cover, Feed Through
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names C146 10N010 606 1-ND
C14610N0106061

16:42:46 1/19/2019