Add To Favorites
C091 31C003 200 2 3 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Overview
Digi-Key Part Number C09131C0032002-ND
Copy   C09131C0032002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C091 31C003 200 2

Copy   C091 31C003 200 2
Description CONN RCPT MALE DIN 3POS SOLDER
Copy   CONN RCPT MALE DIN 3POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert M16-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature -
Termination Solder
Fastening Type Threaded
Orientation Keyed
Shell Material Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65/67/69K - Dust Tight, Water Resistant, Waterproof
Features -
Shielding Shielded
Current Rating 10A
Voltage Rating 60V
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • C091 11D003 000 2 - Amphenol Sine Systems Corp | 889-2198-ND DigiKey Electronics
  • C091 11D003 000 2
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $15.93000
  • 889-2198-ND
  • Photo Not Available
  • C091 11F003 000 2
  • Amphenol Sine Systems Corp
  • CONN PLG HSG FMALE 3PS INLINE RA
  • Unit Price $16.39660
  • C09111F0030002-ND
  • Photo Not Available
  • C091 11D003 001 2
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $12.25950
  • C09111D0030012-ND
Associated Product
  • C091 00U000 131 2 - Amphenol Sine Systems Corp | C09100U0001312-ND DigiKey Electronics
  • C091 00U000 131 2
  • Amphenol Sine Systems Corp
  • PROTECTIVE CAP
  • Unit Price $7.24460
  • C09100U0001312-ND
  • C091 00U000 130 2 - Amphenol Sine Systems Corp | C09100U0001302-ND DigiKey Electronics
  • C091 00U000 130 2
  • Amphenol Sine Systems Corp
  • PROTECTIVE CAP
  • Unit Price $6.67480
  • C09100U0001302-ND
  • Photo Not Available
  • T 1336 060 9
  • Amphenol Sine Systems Corp
  • RINGNUT
  • Unit Price $0.91960
  • T13360609-ND
Additional Resources
Standard Package ? 50
Other Names C091 31C003 200 2-ND
C09131C0032002
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.69230 $769.23

Submit a request for quotation on quantities greater than those displayed.

17:41:10 9/19/2018