Add To Favorites
AT62-16-0144 Socket Contact Gold Crimp 12-14 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63000 $6.30
25 0.56680 $14.17
50 0.50380 $25.19
100 0.48270 $48.27
250 0.44076 $110.19
500 0.41976 $209.88
1,000 0.34630 $346.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889-1466-1-ND
Copy   889-1466-1-ND
Quantity Available 23,625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT62-16-0144

Copy   AT62-16-0144
Description CONN SOCKET 12-14AWG GOLD CRIMP
Copy   CONN SOCKET 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Gold Crimp 12-14 AWG Stamped

Copy   Socket Contact Gold Crimp 12-14 AWG Stamped
Documents & Media
Datasheets AT62-16-01XX Drawing
A Series Catalog
HTML Datasheet A Series Catalog
Online Catalog A Series
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AHDP06-24-23SR-WTA - Amphenol Sine Systems Corp | 889-1771-ND DigiKey Electronics
  • AHDP06-24-23SR-WTA
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 23POS INLINE
  • Unit Price $11.75000
  • 889-1771-ND
  • AHDP06-24-29SR-WTA - Amphenol Sine Systems Corp | 889-1779-ND DigiKey Electronics
  • AHDP06-24-29SR-WTA
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 29POS INLINE
  • Unit Price $11.70000
  • 889-1779-ND
  • AHDP06-24-31SR-WTA - Amphenol Sine Systems Corp | 889-1783-ND DigiKey Electronics
  • AHDP06-24-31SR-WTA
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 31POS INLINE
  • Unit Price $11.84000
  • 889-1783-ND
  • AHDP04-24-29SR-WTA - Amphenol Sine Systems Corp | 889-1780-ND DigiKey Electronics
  • AHDP04-24-29SR-WTA
  • Amphenol Sine Systems Corp
  • CONN RCPT HSG FMALE 29POS PNL MT
  • Unit Price $10.89000
  • 889-1780-ND
You May Also Be Interested In
  • AT62-16-0122 - Amphenol Sine Systems Corp | 889-1049-1-ND DigiKey Electronics
  • AT62-16-0122
  • Amphenol Sine Systems Corp
  • CONN SCKT 16-18AWG NICKEL CRIMP
  • Unit Price $0.45000
  • 889-1049-1-ND
  • AT62-203-12141 - Amphenol Sine Systems Corp | 889-1473-ND DigiKey Electronics
  • AT62-203-12141
  • Amphenol Sine Systems Corp
  • CONN SCKT 12-14AWG NICKEL CRIMP
  • Unit Price $2.27000
  • 889-1473-ND
  • AT62-209-16141 - Amphenol Sine Systems Corp | 889-1474-ND DigiKey Electronics
  • AT62-209-16141
  • Amphenol Sine Systems Corp
  • CONN SOCKET 14AWG NICKEL CRIMP
  • Unit Price $1.57000
  • 889-1474-ND
  • AT60-16-0644 - Amphenol Sine Systems Corp | 889-1458-1-ND DigiKey Electronics
  • AT60-16-0644
  • Amphenol Sine Systems Corp
  • CONN PIN 18-20AWG GOLD CRIMP
  • Unit Price $0.47000
  • 889-1458-1-ND
  • AT62-14-0122 - Amphenol Sine Systems Corp | 889-1051-1-ND DigiKey Electronics
  • AT62-14-0122
  • Amphenol Sine Systems Corp
  • CONN SCKT 14-16AWG NICKEL CRIMP
  • Unit Price $0.45000
  • 889-1051-1-ND
Additional Resources
Standard Package ? 1
Other Names 889-1466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 889-1466-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.28620

03:08:33 1/22/2019