USD
Favorite

Photo Not Available
SMP-MSLD-PCE-3 SMP Connector Jack, Male Pin 50Ohm Board Edge, Cutout; Surface Mount Solder
Price & Procurement
648 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 5.14800 $51.48
25 4.71920 $117.98
50 4.50460 $225.23
100 4.29000 $429.00
250 3.75376 $938.44
500 3.64650 $1,823.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ARF3109TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 648 - Immediate
  • Unit Price: $2.82750
  • Cut Tape (CT)  : ARF3109CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 648 - Immediate
  • Unit Price: $5.36000

SMP-MSLD-PCE-3

Datasheet
Digi-Key Part Number ARF3109DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMP-MSLD-PCE-3
Copy  
Description CONN SMP JACK EDGE MOUNT 50OHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SMP Connector Jack, Male Pin 50Ohm Board Edge, Cutout; Surface Mount Solder

Copy  
Documents & Media
Datasheets SMP-MSLD-PCE-3 Drawing
Environmental Information RoHS Cert SMP-MSLD-PCE-3
Featured Product SMP Series Connectors
Online Catalog SMP
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol RF
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style SMP
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Board Edge, Cutout; Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 18GHz
Number of Ports 1
Features Limited Detent
Housing Color Gold
Ingress Protection -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

925-144J-51P

CONN SMPM PLUG STR 50OHM SMD

Amphenol RF

$10.82000 Details

095-902-459-024

CBL ASSY SMA-SMP TFLEX-405 24"

Amphenol RF

$42.20640 Details
Additional Resources
Standard Package 1
Other Names ARF3109DKR