Add To Favorites
FA1-NBSJ-C01-0 SMB, Fakra Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.49600 $24.96
25 2.28800 $57.20
50 2.18400 $109.20
100 2.08000 $208.00
250 1.82000 $455.00
500 1.76800 $884.00
1,000 1.50800 $1,508.00
2,500 1.40400 $3,510.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ARF1287-ND
Copy   ARF1287-ND
Quantity Available 256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA1-NBSJ-C01-0

Copy   FA1-NBSJ-C01-0
Description CONN FAKRA JACK STR 50 OHM CRIMP
Copy   CONN FAKRA JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SMB, Fakra Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp

Copy   SMB, Fakra Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Documents & Media
Datasheets FA1-NxSJ-C01-0 Drawing
FAKRA SMB Connector Catalog
Product Training Modules FAKRA Series
Environmental Information RoHS Cert FA1-NBSJ-C01-0
Online Catalog SMB, Fakra
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Packaging ? Tray ?
Part Status Active
Connector Style SMB, Fakra
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type Latch Lock
Frequency - Max 6GHz
Number of Ports 1
Features Code B
Housing Color Cream
Ingress Protection -
Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Housing, 1 Locking Clip
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 100°C
Center Contact Material Beryllium Copper
Mating Cycles 100
Insertion Loss 0.3dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • FA1-NZSJ-C01-0 - Amphenol RF Division | ARF1526-ND DigiKey Electronics
  • FA1-NZSJ-C01-0
  • Amphenol RF Division
  • CONN FAKRA JACK STR 50 OHM CRIMP
  • Unit Price $2.85000
  • ARF1526-ND
Additional Resources
Standard Package ? 2,000
Other Names ARF1287
FA1NBSJC010

04:32:14 1/21/2019