Add To Favorites
A-1PA-137-225B2 Cable Assembly Coaxial UMCC to UMCC Female to Female 1.37mm OD Coaxial Cable 8.858" (225.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74000 $574.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ARF2235-ND
Copy   ARF2235-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-1PA-137-225B2

Copy   A-1PA-137-225B2
Description CBL ASSY UMCC PLUG-PLUG 8.858"
Copy   CBL ASSY UMCC PLUG-PLUG 8.858"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly Coaxial UMCC to UMCC Female to Female 1.37mm OD Coaxial Cable 8.858" (225.00mm)

Copy   Cable Assembly Coaxial UMCC to UMCC Female to Female 1.37mm OD Coaxial Cable 8.858" (225.00mm)
Documents & Media
Datasheets 1.37 Micro-coax Jumper Drawing
Environmental Information RoHS Cert A-1PA-137-225B2
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
Length 8.858" (225.00mm)
Cable Type 1.37mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A1PA137225B2
ARF2235
Alternate Length
  • Digi-Key Part Number: ARF2239-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 19.69"
  • Quantity Available: 83 - Immediate
  • Digi-Key Part Number: ARF2222-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 1.575"
  • Quantity Available: 127 - Immediate
  • Digi-Key Part Number: ARF2224-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 2.756"
  • Quantity Available: 601 - Immediate
  • Digi-Key Part Number: ARF2226-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 3.937"
  • Quantity Available: 0
  • Digi-Key Part Number: ARF2240-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 33.46"
  • Quantity Available: 50 - Immediate

19:35:39 10/18/2018