Add To Favorites
Product Overview
Digi-Key Part Number ARF2527-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

919-389P-51A

Description CONN MCX PLUG R/A 50 OHM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

MCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder

Documents & Media
Datasheets 919-389P-51A Drawing
Online Catalog MCX
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style MCX
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 85°C
Center Contact Material Brass
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 1
Other Names ARF2527

10:45:51 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.80000 $48.00
25 4.40000 $110.00
50 4.20000 $210.00
100 4.00000 $400.00
250 3.50000 $875.00
500 3.40000 $1,700.00
1,000 2.90000 $2,900.00
2,500 2.70000 $6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback