Add To Favorites
908-22101T MMCX Connector Jack, Female Socket 50 Ohm Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 $6.62
10 6.37800 $63.78
25 5.88760 $147.19
50 5.64200 $282.10
100 5.39660 $539.66
250 4.78336 $1,195.84
500 4.66070 $2,330.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ARF1725CT-ND
Copy   ARF1725CT-ND
Quantity Available 3,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

908-22101T

Copy   908-22101T
Description CONN MMCX JACK STR 50 OHM SMD
Copy   CONN MMCX JACK STR 50 OHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MMCX Connector Jack, Female Socket 50 Ohm Surface Mount Solder

Copy   MMCX Connector Jack, Female Socket 50 Ohm Surface Mount Solder
Documents & Media
Datasheets 908-22101T Drawing
Environmental Information RoHS Cert 908-22101T
Mfg CAD Models 908-22101T.igs
Online Catalog MMCX, MicroMate™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series MicroMate™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style MMCX
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Black
Ingress Protection -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -
Center Contact Material Beryllium Copper
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 908-22101 - Amphenol RF Division | ARF1724-ND DigiKey Electronics
  • 908-22101
  • Amphenol RF Division
  • CONN MMCX JACK STR 50 OHM SMD
  • Unit Price $7.59000
  • ARF1724-ND
  • 0734150963 - Molex, LLC | WM3786CT-ND DigiKey Electronics
  • 0734150963
  • Molex, LLC
  • CONN MMCX JACK STR 50OHM EDGEMNT
  • Unit Price $2.63000
  • WM3786CT-ND
  • 908-22101-TC - Amphenol RF Division | ARF2744CT-ND DigiKey Electronics
  • 908-22101-TC
  • Amphenol RF Division
  • CONN MMCX JACK STR 50 OHM SMD
  • Unit Price $9.40000
  • ARF2744CT-ND
  • 0734152063 - Molex, LLC | WM3914CT-ND DigiKey Electronics
  • 0734152063
  • Molex, LLC
  • CONN MMCX JACK STR 50 OHM SMD
  • Unit Price $2.75000
  • WM3914CT-ND
  • 0430451211 - Molex, LLC | WM1836CT-ND DigiKey Electronics
  • 0430451211
  • Molex, LLC
  • CONN HEADER 12POS R/A SMD GOLD
  • Unit Price $6.87000
  • WM1836CT-ND
Additional Resources
Standard Package ? 1
Other Names ARF1725CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ARF1725TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.56800
  • Digi-Reel® ? : ARF1725DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,257 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : ARF1724-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,288 - Immediate
  • Unit Price: $7.59000

04:22:26 10/18/2018