Add To Favorites
Photo Not Available
PT6MH-105A2020 1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.54600 $5.46
25 0.48720 $12.18
50 0.47040 $23.52
100 0.43680 $43.68
250 0.42840 $107.10
500 0.39480 $197.40
1,000 0.33600 $336.00
5,000 0.27720 $1,386.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1051-ND
Copy   1993-1051-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT6MH-105A2020

Copy   PT6MH-105A2020
Description POT 1M OHM LINEAR
Copy   POT 1M OHM LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy   1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Documents & Media
Datasheets PT6 Series Datasheet
Online Catalog PT-6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT-6
Packaging ? -
Part Status Active
Resistance 1 MOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.248" Dia x 0.303" H (6.30mm x 7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1993-1051
PT6MH -10800

01:37:20 8/23/2019