Add To Favorites
PT6KV-253A2020-PM 25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.53600 $5.36
25 0.47840 $11.96
50 0.46200 $23.10
100 0.42900 $42.90
250 0.42076 $105.19
500 0.38776 $193.88
1,000 0.33000 $330.00
5,000 0.27225 $1,361.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1032-ND
Copy   1993-1032-ND
Quantity Available 6,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT6KV-253A2020-PM

Copy   PT6KV-253A2020-PM
Description POT 25K OHM LINEAR
Copy   POT 25K OHM LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy   25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Documents & Media
Datasheets PT6 Series Datasheet
Online Catalog PT-6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT-6
Packaging ? -
Part Status Active
Resistance 25 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.248" Dia x 0.157" H (6.30mm x 4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1993-1032
PT6KV -02320

00:51:52 8/21/2019