Add To Favorites
PT6KH-504B2020 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59600 $5.96
25 0.53200 $13.30
50 0.51380 $25.69
100 0.47710 $47.71
250 0.46792 $116.98
500 0.43122 $215.61
1,000 0.36700 $367.00
5,000 0.30278 $1,513.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1022-ND
Copy   1993-1022-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT6KH-504B2020

Copy   PT6KH-504B2020
Description TRIMMER 500K OHM LOG
Copy   TRIMMER 500K OHM LOG
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy   500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Documents & Media
Datasheets PT6 Series Datasheet
Online Catalog PT-6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT-6
Packaging ? -
Part Status Active
Resistance 500 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.248" Dia x 0.303" H (6.30mm x 7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1993-1022
PT6KH -12590

19:24:59 8/25/2019