Add To Favorites
PT6KH-104A1010-PM 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56600 $5.66
25 0.50480 $12.62
50 0.48720 $24.36
100 0.45240 $45.24
250 0.44372 $110.93
500 0.40890 $204.45
1,000 0.34800 $348.00
5,000 0.28710 $1,435.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1027-ND
Copy   1993-1027-ND
Quantity Available 4,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT6KH-104A1010-PM

Copy   PT6KH-104A1010-PM
Description POT 100K OHM LINEAR
Copy   POT 100K OHM LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy   100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Documents & Media
Datasheets PT6 Series Datasheet
Online Catalog PT-6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT-6
Packaging ? -
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±10%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.248" Dia x 0.303" H (6.30mm x 7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1993-1027
PT6KH -26698

06:14:24 8/25/2019