Add To Favorites
PT10MH02-253A2020-S 25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42700 $4.27
25 0.38120 $9.53
50 0.36820 $18.41
100 0.34190 $34.19
250 0.33532 $83.83
500 0.30902 $154.51
1,000 0.26300 $263.00
5,000 0.21698 $1,084.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1131-ND
Copy   1993-1131-ND
Quantity Available 6,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT10MH02-253A2020-S

Copy   PT10MH02-253A2020-S
Description POT 25K OHM LINEAR
Copy   POT 25K OHM LINEAR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy   25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Documents & Media
Datasheets PT10 Series Datasheet
Online Catalog PT10 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT10
Packaging ? -
Part Status Active
Resistance 25 kOhms
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1993-1131
PT10MH02-22092

01:36:03 8/23/2019