Add To Favorites
PT10MH01-501A2020-S 500 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42700 $4.27
25 0.38120 $9.53
50 0.36820 $18.41
100 0.34190 $34.19
250 0.33532 $83.83
500 0.30902 $154.51
1,000 0.26300 $263.00
5,000 0.21698 $1,084.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1128-ND
Copy   1993-1128-ND
Quantity Available 6,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT10MH01-501A2020-S

Copy   PT10MH01-501A2020-S
Description POT 500 OHM LINEAR
Copy   POT 500 OHM LINEAR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

500 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment

Copy   500 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Documents & Media
Datasheets PT10 Series Datasheet
Online Catalog PT10 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PT10
Packaging ? -
Part Status Active
Resistance 500 Ohms
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3306K-1-501 - Bourns Inc. | 3306K-501-ND DigiKey Electronics
  • 3306K-1-501
  • Bourns Inc.
  • TRIMMER 500 OHM 0.2W PC PIN SIDE
  • Unit Price $0.43000
  • 3306K-501-ND
Additional Resources
Standard Package ? 1,000
Other Names 1993-1128
PT10MH01-25445

13:04:23 8/21/2019