Add To Favorites
Photo Not Available
PS6KV50-103A3030-PM 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.89100 $8.91
25 0.80200 $20.05
50 0.77220 $38.61
100 0.74250 $74.25
250 0.69796 $174.49
500 0.59400 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1054-1-ND
Copy   1993-1054-1-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS6KV50-103A3030-PM

Copy   PS6KV50-103A3030-PM
Description POT 10K OHM LINEAR
Copy   POT 10K OHM LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy   10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Documents & Media
Datasheets PS6,PSX6 Datasheet
Online Catalog PS6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PS6
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±30%
Temperature Coefficient ±1500ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Round - 0.248" Dia x 0.173" H (6.30mm x 4.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1993-1054-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1993-1054-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.49950
  • Digi-Reel® ? : 1993-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®

13:04:31 8/21/2019