Add To Favorites
Photo Not Available
PS10KV50-104A3030-PM 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91700 $9.17
25 0.82560 $20.64
50 0.79500 $39.75
100 0.76450 $76.45
250 0.71864 $179.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1145-1-ND
Copy   1993-1145-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS10KV50-104A3030-PM

Copy   PS10KV50-104A3030-PM
Description POT 100K OHM LINEAR
Copy   POT 100K OHM LINEAR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy   100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Documents & Media
Datasheets PS10 Series Datasheet
Online Catalog PS10 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series PS10
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.15W
Tolerance ±30%
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Round - 0.406" Dia x 0.224" H (10.30mm x 5.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1993-1145-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1993-1145-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.55600
  • Digi-Reel® ? : 1993-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

10:44:28 8/21/2019