Add To Favorites
N6L50T0C-203 20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.55600 $5.56
25 0.49600 $12.40
50 0.47880 $23.94
100 0.44460 $44.46
250 0.43604 $109.01
500 0.40186 $200.93
1,000 0.34200 $342.00
5,000 0.28215 $1,410.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1993-1217-ND
Copy   1993-1217-ND
Quantity Available 4,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N6L50T0C-203

Copy   N6L50T0C-203
Description POT 20 K OHM LINEAR
Copy   POT 20 K OHM LINEAR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Copy   20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Documents & Media
Datasheets N6 Series Datasheet
Online Catalog N6 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Piher Sensing Systems
Series N6
Packaging ? -
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±30%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.343" x 0.252" Face x 0.299" H (8.70mm x 6.40mm x 7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1993-1217
N6L50T0C-07697

06:13:38 8/24/2019