USD
Favorite

TVSCC13F Connector Cap (Cover), Protective 13 Silver
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.14000 $31.14
10 28.10900 $281.09
25 27.35200 $683.80

Submit a request for quotation on quantities greater than those displayed.

TVSCC13F

Datasheet
Digi-Key Part Number APC2041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVSCC13F
Copy  
Description CONN PROTECTIVE COVER 13 SILVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Cap (Cover), Protective 13 Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol PCD
Series TV µCom
Part Status Active
Accessory Type Cap (Cover), Protective
For Use With/Related Products MIL-DTL-38999 Series III Square Flange Receptacle
Shell Size - Insert 13
Material Aluminum
Features Dust Tight, Self Closing, Shielded, Waterproof
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names APC2041