Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SMVM03101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMVM03101

Description CONN TERM BLOCK 3POS 3.81MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount

Documents & Media
Datasheets SCXM, SCVM
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series SMVM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 12A
Voltage 300V
Wire Gauge 16-28 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Solder Retention
Color Black
Operating Temperature 125°C
Housing Material Polyamide (PA46), Nylon 4/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.25 Nm (2.2 Lb-In)
Screw Thread -
 
Additional Resources
Standard Package ? 25

11:50:26 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.14000 $114.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback