Add To Favorites
Photo Not Available
SMVM03100 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.14000 $114.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMVM03100-ND
Copy   SMVM03100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMVM03100

Copy   SMVM03100
Description CONN TERM BLOCK 3POS 3.81MM SMD
Copy   CONN TERM BLOCK 3POS 3.81MM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Documents & Media
Datasheets SCXM, SCVM
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series SMVM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 12A
Voltage 300V
Wire Gauge 16-28 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Mounting Hardware
Color Black
Operating Temperature 125°C
Housing Material Polyamide (PA46), Nylon 4/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.25 Nm (2.2 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

14:38:33 10/22/2018