Add To Favorites
Photo Not Available
SJS830321 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number SJS830321-ND
Copy   SJS830321-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJS830321

Copy   SJS830321
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets SJS83032(0,1) Drawing
Luminus Series Datasheet
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Luminus
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation -
Shell Material Polyamide (PA66), Nylon 6/6
Shell Finish -
Contact Finish - Mating Gold
Ingress Protection Environment Sealed
Features Dust Cap
Current Rating -
Voltage Rating -
Operating Temperature -65°C ~ 155°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SJS830311 - Amphenol PCD | APC1977-ND DigiKey Electronics
  • SJS830311
  • Amphenol PCD
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $25.90000
  • APC1977-ND
Associated Product
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.44800 $561.20

Submit a request for quotation on quantities greater than those displayed.

23:34:55 9/23/2018