Add To Favorites
Photo Not Available
SCM031100L 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Overview
Digi-Key Part Number SCM031100L-ND
Copy   SCM031100L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCM031100L

Copy   SCM031100L
Description CONN TERM BLK 3POS 5MM R/A BK
Copy   CONN TERM BLK 3POS 5MM R/A BK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets SCM Clamp Blocks
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series SCM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Interlocking (Side), Lever Actuated
Color Black
Operating Temperature 125°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.46600 $246.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

08:02:55 9/22/2018