Add To Favorites
Photo Not Available
PCL02AE22 METAL P-CLAMP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29600 $364.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCL02AE22-ND
Copy   PCL02AE22-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCL02AE22

Copy   PCL02AE22
Description METAL P-CLAMP
Copy   METAL P-CLAMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

METAL P-CLAMP

Copy   METAL P-CLAMP
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series -
Packaging ? -
Part Status Active
Type -
Type Attributes -
Opening Size -
Mounting Type -
Material -
Color -
Length -
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:32:57 1/21/2019