Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number APC1755-1-ND
Quantity Available 17,073
Can ship immediately
Manufacturer

Manufacturer Part Number

MUC-20PFFR-JS7001

Description MICRO USB RCPT SMT IP67
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series SWIFT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles 10000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1755-1

01:52:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.87800 $28.78
25 2.63800 $65.95
50 2.51800 $125.90
100 2.39800 $239.80
250 2.09824 $524.56
500 2.03830 $1,019.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APC1755-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.58050
  • Digi-Reel® ? : APC1755-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback