Add To Favorites
Photo Not Available
M85049/90-25W02 Olive Drab Connector Backshell, Banding 25, J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.15000 $90.15
5 84.54600 $422.73
10 70.62400 $706.24
25 66.55000 $1,663.75
50 62.92800 $3,146.40
100 60.66450 $6,066.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APM85049/90-25W02-ND
Copy   APM85049/90-25W02-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M85049/90-25W02

Copy   M85049/90-25W02
Description CONN BACKSHELL BANDING 25J OLIVE
Copy   CONN BACKSHELL BANDING 25J OLIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell, Banding 25, J

Copy   Olive Drab Connector Backshell, Banding  25, J
Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.760" (19.30mm)
Diameter - Outside 1.891" (48.03mm)
Shell Size - Insert 25, J
Thread Size -
Cable Exit 90°
Material Aluminum Alloy
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features Self Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C1156.41.01 - General Cable/Carol Brand | C1156-100-ND DigiKey Electronics
  • C1156.41.01
  • General Cable/Carol Brand
  • CABLE COAXIAL RG174 26AWG 100'
  • Unit Price $39.42000
  • C1156-100-ND
  • 132114RP - Amphenol RF Division | ACX1203-ND DigiKey Electronics
  • 132114RP
  • Amphenol RF Division
  • CONN RPSMA PLUG STR 50OHM SOLDER
  • Unit Price $6.48000
  • ACX1203-ND
  • R85049/128-3 - TE Connectivity Aerospace, Defense and Marine | 1122-1214-ND DigiKey Electronics
  • R85049/128-3
  • TE Connectivity Aerospace, Defense and Marine
  • CONN BAND STRAP FLAT BOOT ADPTR
  • Unit Price $11.65000
  • 1122-1214-ND
Additional Resources
Standard Package ? 1
Other Names APM85049/90-25W02

05:12:51 10/21/2018