Add To Favorites
Photo Not Available
M85049/90-23N03 Silver Connector Backshell, Banding 23, H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.38000 $91.38
5 85.69800 $428.49
10 71.58800 $715.88
25 64.84520 $1,621.13
50 61.38660 $3,069.33
100 58.36050 $5,836.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APM85049/90-23N03-ND
Copy   APM85049/90-23N03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M85049/90-23N03

Copy   M85049/90-23N03
Description CONN BACKSHELL BANDING 23H SLVR
Copy   CONN BACKSHELL BANDING 23H SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Silver Connector Backshell, Banding 23, H

Copy   Silver Connector Backshell, Banding  23, H
Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.950" (24.13mm)
Diameter - Outside 1.766" (44.86mm)
Shell Size - Insert 23, H
Thread Size -
Cable Exit 90°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Self Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APM85049/90-23N03

14:45:35 10/19/2018