Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APM85049/69-21W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M85049/69-21W

Description CONN BACKSHELL ADPT SZ 21G OLIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell, Heat Shrink Adapter 21, G

Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening 0.938" (23.80mm)
Diameter - Outside 1.550" (39.37mm)
Shell Size - Insert 21, G
Thread Size -
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names APM85049/69-21W

13:11:34 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.19000 $18.19
5 15.75200 $78.76
10 14.20400 $142.04
25 13.04240 $326.06
50 12.97220 $648.61
100 12.20090 $1,220.09
250 11.56980 $2,892.45
500 11.28932 $5,644.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback