Add To Favorites
Photo Not Available
M85049/60-2G14W Olive Drab Connector Backshell, Heat Shrink Adapter 14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
5 12.41200 $62.06
10 11.85000 $118.50
25 10.53880 $263.47
50 9.90860 $495.43
100 9.31940 $931.94
250 8.83740 $2,209.35
500 8.62316 $4,311.58
1,000 8.40892 $8,408.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APM85049/60-2G14W-ND
Copy   APM85049/60-2G14W-ND
Quantity Available Supplier Direct Ship : 52
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M85049/60-2G14W

Copy   M85049/60-2G14W
Description CONN BACKSHELL ADPT SZ 14 OLIVE
Copy   CONN BACKSHELL ADPT SZ 14 OLIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell, Heat Shrink Adapter 14

Copy   Olive Drab Connector Backshell, Heat Shrink Adapter  14
Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside -
Shell Size - Insert 14
Thread Size -
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features Rotatable
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APM85049/60-2G14W

04:19:13 1/23/2019