Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APM85049/41-8A-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

M85049/41-8A

Description CONN CABLE CLAMP SZ 16 16S OLIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Connector Cable Clamp 7/8-20 UNEF-2B 16, 16S

Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening -
Diameter - Outside -
Shell Size - Insert 16, 16S
Thread Size 7/8-20 UNEF-2B
Cable Exit 180°
Material -
Plating Cadmium
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MS "V" Thread General Duty "A" Endbell
 
Additional Resources
Standard Package ? 1
Other Names APM85049/41-8A

15:14:09 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.01000 $15.01
5 12.99800 $64.99
10 11.72200 $117.22
25 10.76400 $269.10
50 10.70600 $535.30
100 10.06940 $1,006.94
250 9.54856 $2,387.14
500 9.31708 $4,658.54
1,000 9.08559 $9,085.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback