Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APM85049/41-12AW/B-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

M85049/41-12A W/B

Description CONN CABLE CLAMP SZ 20 22 OLIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Cable Clamp 20, 22

Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening -
Diameter - Outside -
Shell Size - Insert 20, 22
Thread Size -
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features Strain Relief
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MS "V" Thread General Duty "A" Endbell
 
Additional Resources
Standard Package ? 1
Other Names APM85049/41-12A W/B
APM85049/41-12A W/B-ND
APM85049/41-12AW/B

17:56:19 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.38000 $18.38
5 15.91400 $79.57
10 15.19300 $151.93
25 13.51280 $337.82
50 12.70400 $635.20
100 11.94860 $1,194.86
250 11.33056 $2,832.64
500 11.05588 $5,527.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback