Add To Favorites
M85049/39-15A Black Connector Cable Clamp 15, D
Product Overview
Digi-Key Part Number APM85049/39-15A-ND
Copy   APM85049/39-15A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M85049/39-15A

Copy   M85049/39-15A
Description CONN CABLE CLAMP SZ 15 D BLK
Copy   CONN CABLE CLAMP SZ 15 D BLK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Black Connector Cable Clamp 15, D

Copy   Black Connector Cable Clamp  15, D
Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.260" ~ 0.457" (6.60mm ~ 11.61mm)
Diameter - Outside 1.100" (27.94mm)
Shell Size - Insert 15, D
Thread Size -
Cable Exit 90°
Material Aluminum Alloy
Plating Anodized
Shielding Unshielded
Color Black
Features Strain Relief
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APM85049/39-15A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62
5 19.58600 $97.93
10 19.29200 $192.92
25 18.21480 $455.37
50 18.11700 $905.85
100 17.03980 $1,703.98
250 16.15844 $4,039.61
500 15.76674 $7,883.37

Submit a request for quotation on quantities greater than those displayed.

02:56:31 9/19/2018