Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APM85049/31-18W-ND
Quantity Available Supplier Direct Ship : 154
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

M85049/31-18W

Description CONN BACKSHELL E NUT 18 27 OLIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell, E Nut 18, 27

Documents & Media
Datasheets Connector Backshell Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series Military, SAE AS85049
Part Status Active
Type Backshell, E Nut
Cable Opening -
Diameter - Outside 1.218" (30.94mm)
Shell Size - Insert 18, 27
Thread Size -
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
 
Additional Resources
Standard Package ? 1
Other Names APM85049/31-18W

10:17:43 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 $11.97
5 10.36400 $51.82
10 9.34600 $93.46
25 8.58200 $214.55
50 8.53600 $426.80
100 8.02840 $802.84
250 7.61312 $1,903.28
500 7.42854 $3,714.27
1,000 7.24398 $7,243.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback