Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ESLT04150-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESLT04150

Description CONN TERM BLK 4POS 5MM R/A BK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets ESLT
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ESLT
Packaging ? Tray ?
Part Status Active
Number of Levels 2
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 13.5A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

08:28:27 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.25400 $125.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback