Add To Favorites
Photo Not Available
ESLT03230 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96750 $96.75
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESLT03230-ND
Copy   ESLT03230-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESLT03230

Copy   ESLT03230
Description CONN TERM BLK 3POS 5.08MM R/A BK
Copy   CONN TERM BLK 3POS 5.08MM R/A BK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets ESLT Multi-Tier Terminal Blocks
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ESLT
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 13.5A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features High Wire Entry Level, Interlocking (Side)
Color Black
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

16:44:14 10/21/2018