Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ELM229200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELM229200

Description CONN TERM BLK 22POS 5.08MM VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Documents & Media
Datasheets ELM Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature 105°C
Housing Material Polybutylene Terephthalate (PBT)
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread -
 
Additional Resources
Standard Package ? 25

12:44:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00800 $700.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback