Add To Favorites
Photo Not Available
ELM179200 17 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76300 $576.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELM179200-ND
Copy   ELM179200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELM179200

Copy   ELM179200
Description CONN TERM BLK 17POS 5.08MM VERT
Copy   CONN TERM BLK 17POS 5.08MM VERT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

17 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Copy   17 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets ELM Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 17
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature 105°C
Housing Material Polybutylene Terephthalate (PBT)
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

10:36:12 10/15/2018