Add To Favorites
Photo Not Available
ELM093200 9 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.82900 $282.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELM093200-ND
Copy   ELM093200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELM093200

Copy   ELM093200
Description TERM BLOCK 9POS 5.08MM PCB
Copy   TERM BLOCK 9POS 5.08MM PCB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole

Copy   9 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets ELM Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature 105°C
Housing Material Polybutylene Terephthalate (PBT)
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

22:23:27 12/13/2018